Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7J-4A-B AC200/240Copy
Newark Part No.89C6664
Product RangeG7J Series
Your Part Number
5,166 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $79.090 |
| 5+ | $69.030 |
| 10+ | $58.970 |
| 25+ | $56.620 |
| 50+ | $55.490 |
Price for:Each
Minimum: 1
Multiple: 1
$79.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7J-4A-B AC200/240Copy
Newark Part No.89C6664
Product RangeG7J Series
Technical Datasheet
Contact Configuration4PST-NO
Coil Voltage240VAC
Contact Current25A
Product RangeG7J Series
Relay MountingBracket
Coil TypeNon Latching
Contact Voltage VAC220V
Relay TerminalsScrew
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
4PST-NO
Contact Current
25A
Relay Mounting
Bracket
Contact Voltage VAC
220V
Contact Voltage VDC
30V
Coil Resistance
-
Coil Voltage
240VAC
Product Range
G7J Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
