Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7J-3A1B-T AC200/240Copy
Newark Part No.89C6656
Product RangeG7J Series
Your Part Number
137 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $88.980 |
| 5+ | $79.390 |
| 10+ | $69.790 |
| 25+ | $63.300 |
| 50+ | $62.030 |
Price for:Each
Minimum: 1
Multiple: 1
$88.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7J-3A1B-T AC200/240Copy
Newark Part No.89C6656
Product RangeG7J Series
Technical Datasheet
Contact Configuration3PST-NO, SPST-NC
Coil Voltage240VAC
Contact Current25A
Product RangeG7J Series
Relay MountingBracket
Coil TypeNon Latching
Contact Voltage VAC220V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PST-NO, SPST-NC
Contact Current
25A
Relay Mounting
Bracket
Contact Voltage VAC
220V
Contact Voltage VDC
30V
Coil Resistance
-
Coil Voltage
240VAC
Product Range
G7J Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
