Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7J-2A2B-BDC24Copy
Newark Part No.16F3675
Product RangeG7J Series
Your Part Number
20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $71.320 |
| 5+ | $65.880 |
| 10+ | $61.090 |
| 25+ | $56.290 |
| 50+ | $52.770 |
| 100+ | $49.890 |
| 250+ | $45.420 |
Price for:Each
Minimum: 1
Multiple: 1
$71.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7J-2A2B-BDC24Copy
Newark Part No.16F3675
Product RangeG7J Series
Technical Datasheet
Contact ConfigurationDPST-NO, DPST-NC
Coil Voltage24VDC
Contact Current25A
Product RangeG7J Series
Relay Mounting-
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsScrew
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance288ohm
Approvals & StandardsCSA, UL, VDE
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NO, DPST-NC
Contact Current
25A
Relay Mounting
-
Contact Voltage VAC
277V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL, VDE
Coil Voltage
24VDC
Product Range
G7J Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Voltage VDC
30V
Coil Resistance
288ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
