Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7J-2A2B-B-W1 AC200/240Copy
Newark Part No.15C6993
Product RangeG7J Series
Your Part Number
108 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $68.860 |
| 5+ | $64.480 |
| 10+ | $60.090 |
| 25+ | $57.670 |
| 50+ | $55.490 |
| 100+ | $53.860 |
| 250+ | $50.830 |
Price for:Each
Minimum: 1
Multiple: 1
$68.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7J-2A2B-B-W1 AC200/240Copy
Newark Part No.15C6993
Product RangeG7J Series
Technical Datasheet
Contact ConfigurationDPST
Coil Voltage240VAC
Contact Current25A
Product RangeG7J Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TypePower - General Purpose
Relay TerminalsScrew
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance-
Approvals & StandardsCSA, UL, VDE
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
277V
Relay Terminals
Screw
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL, VDE
Coil Voltage
240VAC
Product Range
G7J Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
