Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7J-2A2B-B-W1 AC100/120Copy
Newark Part No.36K1955
Product RangeG7J Series
Your Part Number
4,456 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $71.540 |
| 5+ | $68.180 |
| 10+ | $64.820 |
| 25+ | $61.880 |
| 50+ | $59.270 |
| 100+ | $57.730 |
| 250+ | $56.580 |
Price for:Each
Minimum: 1
Multiple: 1
$71.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7J-2A2B-B-W1 AC100/120Copy
Newark Part No.36K1955
Product RangeG7J Series
Technical Datasheet
Contact ConfigurationDPST
Coil Voltage120VAC
Contact Current25A
Product RangeG7J Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsScrew
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance-
Approvals & StandardsCSA, UL, VDE
SVHCTo Be Advised
Product Overview
The G7J series Power Relay with a high-capacity, high-dielectric-strength and multi-pole used like a contactor. It has withstanding more than 4kV between contacts that are different in polarity and between the coil and contacts. It offers miniature hinge for maximum switching power for motor loads as well as resistive and inductive loads.
- No contact chattering for momentary voltage drops up to 50% of rated voltage
- Flame-resistant materials (UL94V-0 qualifying) used for all insulation
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
DPST
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
277V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL, VDE
Coil Voltage
120VAC
Product Range
G7J Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Voltage VDC
30V
Coil Resistance
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
