Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3SD-Z01P-PD DC24
Newark Part No.89C5703
Product RangeG3SD Series
Your Part Number
Technical Datasheet
161 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.140 |
| 5+ | $26.740 |
| 10+ | $23.810 |
| 25+ | $21.650 |
| 50+ | $20.460 |
| 100+ | $19.480 |
| 250+ | $18.510 |
Price for:Each
Minimum: 1
Multiple: 1
$28.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3SD-Z01P-PD DC24
Newark Part No.89C5703
Product RangeG3SD Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current1A
Operating Voltage Max26VDC
Relay MountingDIN Rail
Relay TerminalsThrough Hole
Switching ModeRandom Turn On
Operating Voltage Min3VDC
Control Voltage Min19.2VDC
Control Voltage Max28.8VDC
Product RangeG3SD Series
SVHCTo Be Advised
Product Overview
The G3SD-Z01P-PD DC24 is a DIN-rail Solid State Relay with photocoupler isolation and random turn-on switching. The terminals are compatible with G6B electromagnetic relays and mix with G6Bs as the application requires. High isolation of 2500VAC between input and output freeing inputs from noise surge generated in the load.
- Close side-by-side mounting possible
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
26VDC
Relay Terminals
Through Hole
Operating Voltage Min
3VDC
Control Voltage Max
28.8VDC
SVHC
To Be Advised
Load Current
1A
Relay Mounting
DIN Rail
Switching Mode
Random Turn On
Control Voltage Min
19.2VDC
Product Range
G3SD Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate