Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3RV-ST500-A DC24Copy
Newark Part No.63AK3473
Product RangeG3RV-ST Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $64.190 |
| 5+ | $62.910 |
| 10+ | $61.620 |
| 25+ | $60.340 |
| 50+ | $59.050 |
| 100+ | $57.770 |
| 250+ | $56.490 |
Price for:Each
Minimum: 1
Multiple: 1
$64.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3RV-ST500-A DC24Copy
Newark Part No.63AK3473
Product RangeG3RV-ST Series
Technical Datasheet
Contact Configuration-
Load Current2A
Operating Voltage Max264VAC
Relay MountingDIN Rail, Panel
Relay TerminalsPush In
Switching ModeZero Crossing
Operating Voltage Min75VAC
Control Voltage Min21.6VDC
Control Voltage Max26.4VDC
Product RangeG3RV-ST Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
Operating Voltage Max
264VAC
Relay Terminals
Push In
Operating Voltage Min
75VAC
Control Voltage Max
26.4VDC
SVHC
To Be Advised
Load Current
2A
Relay Mounting
DIN Rail, Panel
Switching Mode
Zero Crossing
Control Voltage Min
21.6VDC
Product Range
G3RV-ST Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
