Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3RV-SR700-D AC100Copy
Newark Part No.90Y9412
Product RangeG3RV-SR Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3RV-SR700-D AC100Copy
Newark Part No.90Y9412
Product RangeG3RV-SR Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max26.4VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min3VDC
Control Voltage Min90VAC
Control Voltage Max110VAC
Product RangeG3RV-SR Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
26.4VDC
Relay Terminals
Screw
Operating Voltage Min
3VDC
Control Voltage Max
110VAC
SVHC
To Be Advised
Load Current
3A
Relay Mounting
DIN Rail
Switching Mode
DC Switch
Control Voltage Min
90VAC
Product Range
G3RV-SR Series
Technical Docs (1)
Alternatives for G3RV-SR700-D AC100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
