Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3RV-202S DC24Copy
Newark Part No.05AN2691
Product RangeG3RV Series
Your Part Number
126 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $34.380 |
| 5+ | $33.300 |
| 10+ | $32.220 |
| 25+ | $30.770 |
| 50+ | $29.710 |
| 100+ | $27.300 |
| 250+ | $26.090 |
| 5000+ | $25.570 |
Price for:Each
Minimum: 1
Multiple: 1
$34.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3RV-202S DC24Copy
Newark Part No.05AN2691
Product RangeG3RV Series
Technical Datasheet
Contact ConfigurationSPDT
Load Current2A
Operating Voltage Max24VDC
Relay MountingSocket
Relay TerminalsPlug In
Switching ModeZero Crossing
Operating Voltage Min-
Control Voltage Min100VAC
Control Voltage Max240VAC
Product RangeG3RV Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Operating Voltage Max
24VDC
Relay Terminals
Plug In
Operating Voltage Min
-
Control Voltage Max
240VAC
SVHC
To Be Advised
Load Current
2A
Relay Mounting
Socket
Switching Mode
Zero Crossing
Control Voltage Min
100VAC
Product Range
G3RV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
