Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3R-ODX02SN-UTU DC5-24
Newark Part No.64J9625
Product RangeG3R Series
Your Part Number
Technical Datasheet
2,413 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $62.780 |
| 5+ | $58.450 |
| 10+ | $54.640 |
| 25+ | $50.830 |
| 50+ | $48.030 |
| 100+ | $45.750 |
| 250+ | $42.190 |
Price for:Each
Minimum: 1
Multiple: 1
$62.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3R-ODX02SN-UTU DC5-24
Newark Part No.64J9625
Product RangeG3R Series
Technical Datasheet
Contact Configuration-
Load Current2A
Operating Voltage Max60VDC
Relay MountingSocket
Relay TerminalsPlug In
Switching ModeDC Switch
Operating Voltage Min4VDC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeG3R Series
SVHCTo Be Advised
Product Overview
- G3R-I/O series solid state relay
- Photocoupler isolation, operation indicator, plug in terminal type
- 2A at 5 to 48VDC applicable load, certified by UL, CSA, and EN (TÜV certification)
- 5VDC to 24VDC input rated voltage
- 4VDC to 60VDC output load voltage
- 0.01A to 2A output load current
- 1ms maximum operate time, 2ms maximum release time
- 100Hz response frequency, 4,000VAC for 1min between I/O dielectric strength
- 100Mohm minimum between I/O insulation resistance
- Operating temperature range from -30°C to +80°C (with no icing)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
60VDC
Relay Terminals
Plug In
Operating Voltage Min
4VDC
Control Voltage Max
32VDC
SVHC
To Be Advised
Load Current
2A
Relay Mounting
Socket
Switching Mode
DC Switch
Control Voltage Min
4VDC
Product Range
G3R Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate