Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PJ-515B DC12-24
Newark Part No.90Y9366
Product RangeG3PJ Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $209.300 |
| 5+ | $195.650 |
| 10+ | $184.730 |
| 25+ | $172.900 |
| 50+ | $163.800 |
| 100+ | $155.610 |
Price for:Each
Minimum: 1
Multiple: 1
$209.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PJ-515B DC12-24
Newark Part No.90Y9366
Product RangeG3PJ Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current15A
Operating Voltage Max528VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min75VAC
Control Voltage Min9.6VDC
Control Voltage Max30VDC
Product RangeG3PJ Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
528VAC
Relay Terminals
Screw
Operating Voltage Min
75VAC
Control Voltage Max
30VDC
SVHC
To Be Advised
Load Current
15A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
9.6VDC
Product Range
G3PJ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate