Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PJ-225B DC12-24Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92Y9167
Product RangeG3PJ Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $135.450 |
| 5+ | $132.740 |
| 10+ | $130.030 |
| 25+ | $127.320 |
| 50+ | $124.610 |
| 100+ | $121.910 |
| 250+ | $119.200 |
Price for:Each
Minimum: 1
Multiple: 1
$135.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PJ-225B DC12-24Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92Y9167
Product RangeG3PJ Series
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max264VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min19VAC
Control Voltage Min9.6VDC
Control Voltage Max30VDC
Product RangeG3PJ Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
264VAC
Relay Terminals
Screw
Operating Voltage Min
19VAC
Control Voltage Max
30VDC
SVHC
No SVHC (17-Dec-2015)
Load Current
25A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
9.6VDC
Product Range
G3PJ Series
Alternatives for G3PJ-225B DC12-24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
