Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PE-515B DC12-24
Newark Part No.72R9388
Product RangeG3PE Series
Your Part Number
Technical Datasheet
129 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $191.360 |
| 5+ | $178.880 |
| 10+ | $168.900 |
| 25+ | $158.080 |
| 50+ | $149.760 |
| 100+ | $142.270 |
Price for:Each
Minimum: 1
Multiple: 1
$191.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PE-515B DC12-24
Newark Part No.72R9388
Product RangeG3PE Series
Technical Datasheet
Contact Configuration-
Load Current15A
Operating Voltage Max528VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min180VAC
Control Voltage Min9.6VDC
Control Voltage Max30VDC
Product RangeG3PE Series
SVHCTo Be Advised
Product Overview
G3PE-525B DC12-24 is a G3PE series solid state contactor for 3-phase heaters. It is a compact, slim-profile SSRs with heat sinks. It has surge pass protection improved surge dielectric strength for output currents. (OMRON testing). It has a slim design with 3-phase output and built-in heat sinks. It is approved by UL, CSA, and EN standards (TÜV certification).
- Surge pass protection improved surge dielectric strength for output currents
- Compact with a slim profile, conforms to UL, CSA, and EN standards (TÜV certification)
- Phototriac coupler isolation, yellow operation indicator, single phase
- 12VDC to 24VDC rated input voltage, 25A load current
- 200VAC to 480VAC (50/60Hz) rated load voltage
- 1/2 of load power source cycle + 1ms maximum operate time
- 1/2 of load power source cycle + 1ms maximum release time
- 2,500VAC, 50/60Hz for 1min dielectric strength
- Operating temperature range from -30°C to 80°C (with no freezing or condensation)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
528VAC
Relay Terminals
Screw
Operating Voltage Min
180VAC
Control Voltage Max
30VDC
SVHC
To Be Advised
Load Current
15A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
9.6VDC
Product Range
G3PE Series
Technical Docs (1)
Alternatives for G3PE-515B DC12-24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability