Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PE-515B-3N DC12-24
Newark Part No.72R9394
Product RangeG3PE Series
Your Part Number
Technical Datasheet
71 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $417.300 |
| 5+ | $391.950 |
| 10+ | $380.250 |
| 25+ | $368.550 |
| 50+ | $351.000 |
Price for:Each
Minimum: 1
Multiple: 1
$417.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PE-515B-3N DC12-24
Newark Part No.72R9394
Product RangeG3PE Series
Technical Datasheet
Load Current15A
Operating Voltage Max480VAC
Control Voltage Max24VDC
Switching ModeZero Crossing
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min200VAC
Control Voltage Min12VDC
Product RangeG3PE Series
SVHCTo Be Advised
Technical Specifications
Load Current
15A
Control Voltage Max
24VDC
Contactor Mounting
DIN Rail
Operating Voltage Min
200VAC
Product Range
G3PE Series
Operating Voltage Max
480VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
12VDC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability