Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PE-215B-3N 12-24VDCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71AH4473
Product RangeG3PE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $214.240 |
| 5+ | $203.430 |
| 10+ | $195.390 |
Price for:Each
Minimum: 1
Multiple: 1
$214.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PE-215B-3N 12-24VDCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71AH4473
Product RangeG3PE Series
Technical Datasheet
Contact Configuration3PST-NO
Load Current15A
Operating Voltage Max264VAC
Relay MountingDIN Rail, Panel
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min75VAC
Control Voltage Min12VDC
Control Voltage Max24VDC
Product RangeG3PE Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PST-NO
Operating Voltage Max
264VAC
Relay Terminals
Screw
Operating Voltage Min
75VAC
Control Voltage Max
24VDC
SVHC
To Be Advised
Load Current
15A
Relay Mounting
DIN Rail, Panel
Switching Mode
Zero Crossing
Control Voltage Min
12VDC
Product Range
G3PE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
