Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PE-215B-3H DC12-24Copy
Newark Part No.72R9368
Product RangeG3PE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $352.730 |
| 5+ | $345.680 |
| 10+ | $338.620 |
Price for:Each
Minimum: 1
Multiple: 1
$352.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PE-215B-3H DC12-24Copy
Newark Part No.72R9368
Product RangeG3PE Series
Technical Datasheet
Load Current15A
Operating Voltage Max264VAC
Control Voltage Max10VDC
Switching ModeZero Crossing
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min75VAC
Control Voltage Min9.6VDC
Product RangeG3PE Series
SVHCTo Be Advised
Technical Specifications
Load Current
15A
Control Voltage Max
10VDC
Contactor Mounting
DIN Rail
Operating Voltage Min
75VAC
Product Range
G3PE Series
Operating Voltage Max
264VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
9.6VDC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
