Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NE-210T-US DC12Copy
Newark Part No.95B1388
Product RangeG3NE Series
Your Part Number
983 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $44.840 |
| 5+ | $43.830 |
| 10+ | $42.810 |
| 25+ | $40.780 |
| 50+ | $38.750 |
| 100+ | $36.720 |
| 250+ | $35.990 |
| 5000+ | $35.250 |
Price for:Each
Minimum: 1
Multiple: 1
$44.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NE-210T-US DC12Copy
Newark Part No.95B1388
Product RangeG3NE Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current10A
Operating Voltage Max264VAC
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min75VAC
Control Voltage Min9.6VDC
Control Voltage Max14.4VDC
Product RangeG3NE Series
SVHCTo Be Advised
Product Overview
The G3NE-210T-US-DC12 is a panel-mount Solid State Relay with phototriac isolation. It has zero-crossing switching and quick-connect terminals.
- Dedicated, compact aluminium PCB and power elements used
- Built-in varistor effectively absorbs external surges
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
264VAC
Relay Terminals
Quick Connect
Operating Voltage Min
75VAC
Control Voltage Max
14.4VDC
SVHC
To Be Advised
Load Current
10A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
9.6VDC
Product Range
G3NE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
