Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3MC-101P DC5Copy
Newark Part No.36K3230
Product RangeG3MC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7.640 |
| 5+ | $7.180 |
| 10+ | $6.800 |
| 25+ | $6.260 |
| 50+ | $5.760 |
| 100+ | $5.290 |
| 250+ | $4.790 |
Price for:Each
Minimum: 1
Multiple: 1
$7.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3MC-101P DC5Copy
Newark Part No.36K3230
Product RangeG3MC Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current1A
Operating Voltage Max132VAC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min75VAC
Control Voltage Min4VDC
Control Voltage Max6VDC
Product RangeG3MC Series
SVHCTo Be Advised
Product Overview
The G3MC-101P-DC5 is a through-hole Solid State Relay with zero-cross function and phototriac isolation. The compact thin-profile SSR of monoblock construction with an all-in-one frame incorporates a PCB, terminals and a heat sink. The small bottom surface area (approximately 80% of the conventional G3MBs) is ideal for close PCB mounting.
- DC input and AC output
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
132VAC
Relay Terminals
Through Hole
Operating Voltage Min
75VAC
Control Voltage Max
6VDC
SVHC
To Be Advised
Load Current
1A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
G3MC Series
Technical Docs (1)
Alternatives for G3MC-101P DC5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
