Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3FD-102SN-VD DC5-24Copy
Newark Part No.04M9520
Product RangeG3FD Series
Your Part Number
77 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $77.870 |
| 5+ | $72.450 |
| 10+ | $67.660 |
| 25+ | $62.870 |
| 50+ | $59.360 |
| 100+ | $56.490 |
| 250+ | $52.020 |
Price for:Each
Minimum: 1
Multiple: 1
$77.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3FD-102SN-VD DC5-24Copy
Newark Part No.04M9520
Product RangeG3FD Series
Technical Datasheet
Contact Configuration-
Load Current2A
Operating Voltage Max28VDC
Relay MountingSocket
Relay TerminalsPlug In
Switching ModeDC Switch
Operating Voltage Min4VDC
Control Voltage Min3V
Control Voltage Max125V
Product RangeG3FD Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
Operating Voltage Max
28VDC
Relay Terminals
Plug In
Operating Voltage Min
4VDC
Control Voltage Max
125V
SVHC
To Be Advised
Load Current
2A
Relay Mounting
Socket
Switching Mode
DC Switch
Control Voltage Min
3V
Product Range
G3FD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
