Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3F-203SN DC5-24Copy
Newark Part No.99B1692
Product RangeG3F Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $58.000 |
| 5+ | $56.340 |
| 10+ | $55.010 |
| 25+ | $53.650 |
| 50+ | $52.010 |
Price for:Each
Minimum: 1
Multiple: 1
$58.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3F-203SN DC5-24Copy
Newark Part No.99B1692
Product RangeG3F Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max240VAC
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min100VAC
Control Voltage Min5VDC
Control Voltage Max24VDC
Product RangeG3F Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
240VAC
Relay Terminals
Quick Connect
Operating Voltage Min
100VAC
Control Voltage Max
24VDC
SVHC
To Be Advised
Load Current
3A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
5VDC
Product Range
G3F Series
Technical Docs (1)
Alternatives for G3F-203SN DC5-24
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
