Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3DZ-F4PU DC24Copy
Newark Part No.32AH7980
Product RangeG3DZ Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $201.890 |
| 5+ | $197.370 |
| 10+ | $192.850 |
| 25+ | $188.990 |
| 50+ | $185.140 |
Price for:Each
Minimum: 1
Multiple: 1
$201.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3DZ-F4PU DC24Copy
Newark Part No.32AH7980
Product RangeG3DZ Series
Technical Datasheet
Contact Configuration4PST-NO
Contact Form4PST-NO (4 Form A)
Load TypeAC / DC
Load Voltage Max264V
Load Current300mA
MOSFET Relay Package StyleModule
Relay MountingDIN Rail
Relay TerminalsScrew
On State Resistance Max2.4ohm
Isolation Voltage2kV
I/O Capacitance Typ-
Off State Leakage Current Max10µA
Product RangeG3DZ Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
4PST-NO
Load Type
AC / DC
Load Current
300mA
Relay Mounting
DIN Rail
On State Resistance Max
2.4ohm
I/O Capacitance Typ
-
Product Range
G3DZ Series
Contact Form
4PST-NO (4 Form A)
Load Voltage Max
264V
MOSFET Relay Package Style
Module
Relay Terminals
Screw
Isolation Voltage
2kV
Off State Leakage Current Max
10µA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
