Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2RV-1-S-AP-G DC21Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.47AK3707
Product RangeG2RV Series
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.720 |
| 5+ | $29.020 |
| 10+ | $28.310 |
| 25+ | $26.910 |
| 50+ | $25.500 |
| 100+ | $24.090 |
| 250+ | $22.650 |
Price for:Each
Minimum: 1
Multiple: 1
$29.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2RV-1-S-AP-G DC21Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.47AK3707
Product RangeG2RV Series
Technical Datasheet
Coil Voltage21VDC
Contact ConfigurationSPDT
Contact Current50mA
Product RangeG2RV Series
Relay MountingSocket
Coil TypeLatching
Relay TerminalsPlug In
Contact Voltage VAC30V
Contact Voltage VDC36V
Contact MaterialSilver Alloy
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Coil Voltage
21VDC
Contact Current
50mA
Relay Mounting
Socket
Relay Terminals
Plug In
Contact Voltage VDC
36V
Coil Resistance
-
Contact Configuration
SPDT
Product Range
G2RV Series
Coil Type
Latching
Contact Voltage VAC
30V
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
