Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-2-SNI 24 ACCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.07J0322
Product RangeG2R Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.240 |
| 5+ | $15.370 |
| 10+ | $14.350 |
| 25+ | $13.370 |
| 50+ | $12.320 |
| 100+ | $11.600 |
| 250+ | $10.660 |
Price for:Each
Minimum: 1
Multiple: 1
$16.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-2-SNI 24 ACCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.07J0322
Product RangeG2R Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current5A
Product RangeG2R Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance260ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
260ohm
Coil Voltage
24VAC
Product Range
G2R Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
