Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-1-SNI AC48(S)Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.47AK3702
Product RangeG2R Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $14.300 |
| 5+ | $13.490 |
| 10+ | $12.550 |
| 25+ | $11.660 |
| 50+ | $10.680 |
| 100+ | $10.030 |
| 250+ | $9.160 |
Price for:Each
Minimum: 1
Multiple: 1
$14.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-1-SNI AC48(S)Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.47AK3702
Product RangeG2R Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage48VAC
Contact Current10A
Product RangeG2R Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver Tin Indium
Coil Resistance1.04kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
1.04kohm
Coil Voltage
48VAC
Product Range
G2R Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Tin Indium
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
