Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | G2R-1-SN AC24(S)Copy |
| Newark Part No. | 08J0953 |
| Product Range | G2R Series |
| Your Part Number | |
| Technical Datasheet |
702 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.190 |
| 5+ | $19.970 |
| 10+ | $17.740 |
| 25+ | $17.030 |
| 50+ | $16.510 |
| 100+ | $16.010 |
| 250+ | $15.690 |
Price for:Each
Minimum: 1
Multiple: 1
$22.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | G2R-1-SN AC24(S)Copy |
| Newark Part No. | 08J0953 |
| Product Range | G2R Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 24VAC |
| Contact Current | 10A |
| Product Range | G2R Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Type | Power - General Purpose |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Alloy |
| Coil Resistance | 253ohm |
| Approvals & Standards | CE, CSA, IEC, UL, VDE |
| SVHC | To Be Advised |
Product Overview
The G2RS series plug-in General-purpose Power Relay with slim and space saving. The AC type is equipped with a coil-disconnection self-diagnostic function (LED type).
- Lockable test button models now available
- Built-in mechanical operation indicator
- Provided with nameplate
- Wide range of sockets also available
- Environment-friendly (Cd, Pb free)
- High switching power (1-pole - 10A)
Applications
Industrial, Power Management
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250V |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Alloy |
| Approvals & Standards | CE, CSA, IEC, UL, VDE |
| Coil Voltage | 24VAC |
|---|---|
| Product Range | G2R Series |
| Coil Type | Non Latching |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 30V |
| Coil Resistance | 253ohm |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
