Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF3SG-4RR0560-25
Newark Part No.50AC9849
Product RangeF3SG-RR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,717.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3,717.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF3SG-4RR0560-25
Newark Part No.50AC9849
Product RangeF3SG-RR Series
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3
No. of Beams28
Protection Height560mm
Sensing Range Max17m
IP RatingIP65, IP67
Approvals / StandardsISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
Beam Spacing20mm
Control Output TypeNPN / PNP
Supply Voltage Max24VDC
Product RangeF3SG-RR Series
SVHCTo Be Advised
Product Overview
F3SG-4RR0560-25 is a rugged type safety light curtain. It is approved by ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496.
- Mechanical seal structure prevents cutting oil from getting inside
- Special materials and cables significantly enhance oil resistance
- Rugged and compact housing, perfect fit installation
- IP67G (JIS C 0920 Annex 1) rated, 28 beams
- IP65, IP67 rating, 22inch protective height
- 40ms OFF (Synchronized) → ON response time
- 50/75mA emitter/receiver current consumption
- 1,000VAC, 50/60Hz (1min) dielectric strength
- Output short protection, power supply reverse polarity protection
- Operating ambient temperature range from -10 to 55°C
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3
Protection Height
560mm
IP Rating
IP65, IP67
Beam Spacing
20mm
Supply Voltage Max
24VDC
SVHC
To Be Advised
Safety Curtain Category
Level 4
No. of Beams
28
Sensing Range Max
17m
Approvals / Standards
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
Control Output Type
NPN / PNP
Product Range
F3SG-RR Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
