Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF39-JGR12LCopy
Newark Part No.40AH0365
Product RangeF3SG-SR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $204.200 |
| 5+ | $191.330 |
| 10+ | $181.040 |
| 25+ | $169.880 |
| 50+ | $161.300 |
| 100+ | $153.580 |
Price for:Each
Minimum: 1
Multiple: 1
$204.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF39-JGR12LCopy
Newark Part No.40AH0365
Product RangeF3SG-SR Series
Technical Datasheet
Connector Type AM12 Emitter Connector
Connector to ConnectorM12 Emitter Connector to M12 Receiver Connector
Connector Type BM12 Receiver Connector
No. of Positions-
Cable Length - Metric120mm
Cable Length - Imperial4.7"
Product RangeF3SG-SR Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Emitter Connector
Connector Type B
M12 Receiver Connector
Cable Length - Metric
120mm
Product Range
F3SG-SR Series
Connector to Connector
M12 Emitter Connector to M12 Receiver Connector
No. of Positions
-
Cable Length - Imperial
4.7"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
