Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF39-JG5B-DCopy
Newark Part No.74Y6339
Product RangeF39 Series
Your Part Number
49 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $124.380 |
| 5+ | $116.540 |
| 10+ | $110.270 |
| 25+ | $103.470 |
| 50+ | $98.250 |
| 100+ | $93.550 |
Price for:Each
Minimum: 1
Multiple: 1
$124.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF39-JG5B-DCopy
Newark Part No.74Y6339
Product RangeF39 Series
Technical Datasheet
Connector Type AM12 Sensor Straight 8 Position Receptacle
Connector to ConnectorM12 Straight Plug to M12 Straight Receptacle
Connector Type AM12 Plug
Connector Type BM12 Receptacle
Connector Type BM12 Sensor Straight 8 Position Plug
No. of Positions8 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeF39 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Sensor Straight 8 Position Receptacle
Connector Type A
M12 Plug
Connector Type B
M12 Sensor Straight 8 Position Plug
Cable Length - Metric
5m
Product Range
F39 Series
Connector to Connector
M12 Straight Plug to M12 Straight Receptacle
Connector Type B
M12 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
