Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF39-JG10C-D
Newark Part No.05AN2672
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $146.800 |
| 5+ | $125.280 |
| 10+ | $121.550 |
| 25+ | $117.450 |
Price for:Each
Minimum: 1
Multiple: 1
$146.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF39-JG10C-D
Newark Part No.05AN2672
Technical Datasheet
Connector Type ARoot Cable
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Root Cable
No. of Positions
8 Positions
Cable Length - Imperial
32.8ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
