
| Quantity | Price |
|---|---|
| 1+ | $450.860 |
Product Information
Product Overview
The ER6022 series Rope Pull Emergency Stop Switch with die-cast aluminium alloy case. It offers 2 N/C + 1 N/O, 3 N/C + 1 N/O or 2 N/C + 2 N/O contact arrangements. It has two mounting positions where the optional E-stop button may be installed, the E-stop button may be added or replaced in the field. Rubber bellows contain UV inhibitor making the switches suitable for outdoor applications. Reset button - the blue reset button must be pushed in order to return to "machine run" condition following switch actuation by a pulled or slacked rope. The indicator beacon - the optional dual indicator beacon, available in 24VDC or 120VAC, can be wired to flash red to indicate a tripped switch or glow a constant green to indicate a properly reset switch.
- IP67, NEMA 6 Protection rating
Applications
Industrial
Technical Specifications
DPST-NC, SPST-NO
Screw
120V
Mushroom
ER6022 Series
-
6A
-
IP67
To Be Advised
Technical Docs (1)
Alternatives for ER6022021NE
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
