Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEESX771RCopy
Newark Part No.66J5776
Product RangeEE-SX77 Series
Your Part Number
57 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $56.720 |
| 5+ | $54.450 |
| 10+ | $53.360 |
| 25+ | $52.270 |
| 50+ | $51.180 |
| 100+ | $50.090 |
| 250+ | $49.010 |
Price for:Each
Minimum: 1
Multiple: 1
$56.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEESX771RCopy
Newark Part No.66J5776
Product RangeEE-SX77 Series
Technical Datasheet
Sensor TypePhotomicrosensor
Sensing Distance Max5mm
Sensing MethodThrough Beam
Output TypeDigital - PNP DO
Product RangeEE-SX77 Series
Connection MethodCable
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Light Source940nm Infrared LED
Qualification-
IP RatingIP64
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photomicrosensor
Sensing Method
Through Beam
Product Range
EE-SX77 Series
Supply Voltage Min
5VDC
Light Source
940nm Infrared LED
IP Rating
IP64
Operating Temperature Max
55°C
Sensing Distance Max
5mm
Output Type
Digital - PNP DO
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for EESX771R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
