Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX872ACopy
Newark Part No.31C6924
Your Part Number
661 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $72.000 |
| 5+ | $70.560 |
| 10+ | $69.120 |
| 25+ | $67.680 |
| 50+ | $66.240 |
| 100+ | $64.800 |
| 250+ | $63.360 |
Price for:Each
Minimum: 1
Multiple: 1
$72.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The EE-SX87 series slim compact Photomicrosensor.
- Compact, thin profile enables dense mounting
- Indicator is visible from both sides
- Through-beam type (with slot) sensing method
- 5mm Slot width sensing distance
- Dark-ON/light-ON output configuration
- Incident light/No incident light indicator mode
- PNP/NPN output
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
5mm
Supply Voltage DC Max
24V
Sensor Output Type
NPN
SVHC
To Be Advised
Supply Voltage DC Min
5V
Output Current
100mA
Product Range
-
Technical Docs (1)
Alternatives for EE-SX872A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
