Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX673ACopy
Newark Part No.18M7277
Your Part Number
206 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $57.320 |
| 5+ | $53.370 |
| 10+ | $49.890 |
| 25+ | $46.410 |
| 50+ | $43.860 |
| 100+ | $41.770 |
| 250+ | $38.520 |
Price for:Each
Minimum: 1
Multiple: 1
$57.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX673ACopy
Newark Part No.18M7277
Technical Datasheet
Sensing MethodThrough Beam
Sensing Range Max5mm
Sensing Distance / Slot Width5mm
Supply Voltage Min5VDC
Supply Voltage DC Min5V
Supply Voltage Max24VDC
Supply Voltage DC Max24V
Output Current100mA
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypeNPN Open Collector
IP RatingIP50
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
The EE-SX673A is a non-modulated Slot-type Photomicrosensor with polybutylene phthalate (PBT) case and polycarbonate cover, emitter/receiver. It include model that enable switching between dark-ON and light-ON operation. Flexible robot cable is provided as a standard feature.
- Response frequency as high as 1kHz
- Easy operation monitoring with bright light indicator
- No incident light indicator
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Method
Through Beam
Sensing Distance / Slot Width
5mm
Supply Voltage DC Min
5V
Supply Voltage DC Max
24V
Sensor Case / Package
Module
Collector Current IC Max
-
IP Rating
IP50
Operating Temperature Min
-25°C
Product Range
-
SVHC
To Be Advised
Sensing Range Max
5mm
Supply Voltage Min
5VDC
Supply Voltage Max
24VDC
Output Current
100mA
Collector Emitter Voltage Max
-
Sensor Output Type
NPN Open Collector
Sensor Mounting
Through Hole
Operating Temperature Max
55°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
