Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX672PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92Y2837
Product RangeEE Series
Your Part Number
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.400 |
| 5+ | $35.880 |
| 10+ | $35.080 |
| 25+ | $34.280 |
| 50+ | $32.350 |
| 100+ | $29.150 |
| 250+ | $27.070 |
Price for:Each
Minimum: 1
Multiple: 1
$39.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX672PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92Y2837
Product RangeEE Series
Technical Datasheet
Sensing MethodThrough Beam
Sensing Range Max5mm
Sensing Distance / Slot Width5mm
Supply Voltage DC Min5V
Supply Voltage Min5VDC
Supply Voltage DC Max24V
Supply Voltage Max24VDC
Output Current50mA
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max50mA
Sensor Output TypePNP Open Collector
IP RatingIP50
IP RatingIP50
Sensor MountingPanel Mount
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangeEE Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Through Beam
Sensing Distance / Slot Width
5mm
Supply Voltage Min
5VDC
Supply Voltage Max
24VDC
Sensor Case / Package
Module
Collector Current IC Max
50mA
IP Rating
IP50
Sensor Mounting
Panel Mount
Operating Temperature Max
55°C
Qualification
-
Sensing Range Max
5mm
Supply Voltage DC Min
5V
Supply Voltage DC Max
24V
Output Current
50mA
Collector Emitter Voltage Max
-
Sensor Output Type
PNP Open Collector
IP Rating
IP50
Operating Temperature Min
-25°C
Product Range
EE Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for EE-SX672P
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
