Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX671P-WR 1MCopy
Newark Part No.08R8034
Product RangeEE Series
Your Part Number
128 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $66.310 |
| 5+ | $61.740 |
| 10+ | $57.720 |
| 25+ | $53.690 |
| 50+ | $50.740 |
| 100+ | $48.320 |
| 250+ | $44.560 |
Price for:Each
Minimum: 1
Multiple: 1
$66.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX671P-WR 1MCopy
Newark Part No.08R8034
Product RangeEE Series
Technical Datasheet
Sensor TypeSlot type Photomicrosensor
Sensing Distance Max5mm
Sensing MethodThrough Beam
Output TypeDigital - PNP LO / DO
Product RangeEE Series
Connection MethodCable
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Light Source940nm Infrared LED
Qualification-
IP RatingIP50
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
EE-SX671P-WR 1M is an EE-SX67 slot-type photo microsensor (non-modulated). The flexible robot cable is provided as a standard feature.
- Response frequency as high as 1kHz
- Easy operation monitoring with bright light indicator
- Degree of protection: IEC60529 IP50
- PNP output, pre-wired, L-shaped appearance
- Incident light indicator mode, dark-ON/light-ON output configuration
- Through beam type (with slot) sensing method
- 5mm (slot width) sensing distance
- Supply voltage: 5 to 24V DC ±10%, ripple (p-p): 10% max, current consumption: 12mA max
- Ambient operating temperature range from -25 to +55°C
- Polybutylene phthalate (PBT) case, polycarbonate cover/emitter/receiver
Warnings
This product is not designed or rated for ensuring safety of persons either directly or indirectly. Do not use it for such purposes.
Technical Specifications
Sensor Type
Slot type Photomicrosensor
Sensing Method
Through Beam
Product Range
EE Series
Supply Voltage Min
5VDC
Light Source
940nm Infrared LED
IP Rating
IP50
Operating Temperature Max
55°C
Sensing Distance Max
5mm
Output Type
Digital - PNP LO / DO
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
