Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX472Copy
Newark Part No.90B5521
Your Part Number
1,359 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $56.900 |
| 5+ | $55.760 |
| 10+ | $54.620 |
| 25+ | $53.490 |
| 50+ | $52.350 |
| 100+ | $51.210 |
Price for:Each
Minimum: 1
Multiple: 1
$56.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX472Copy
Newark Part No.90B5521
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width5mm
Sensing Range Max5mm
Supply Voltage DC Min5V
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Supply Voltage DC Max24V
Output Current100mA
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypeNPN Open Collector
IP RatingIP50
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
The EE-SX67 series global standard slot-type Photomicrosensors with 50 to 100mA direct switching capacity.
- Series includes models that enable switching between dark-ON and light-ON operation
- Response frequency as high as 1kHz
- Easy operation monitoring with bright light indicator
- 5 to 24VDC Operating voltage range
- Models in which the light indicator turn-ON for dark-ON operation
- Wide range of variations in eight different shapes
- Flexible robot cable is provided as a standard feature
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Method
Through Beam
Sensing Range Max
5mm
Supply Voltage Min
5VDC
Supply Voltage DC Max
24V
Sensor Case / Package
Module
Collector Current IC Max
-
IP Rating
IP50
Operating Temperature Min
-25°C
Product Range
-
SVHC
To Be Advised
Sensing Distance / Slot Width
5mm
Supply Voltage DC Min
5V
Supply Voltage Max
24VDC
Output Current
100mA
Collector Emitter Voltage Max
-
Sensor Output Type
NPN Open Collector
Sensor Mounting
Through Hole
Operating Temperature Max
55°C
Qualification
-
Technical Docs (1)
Alternatives for EE-SX472
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
