Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX471Copy
Newark Part No.90B4371
Your Part Number
848 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $48.180 |
| 5+ | $46.700 |
| 10+ | $45.220 |
| 25+ | $44.320 |
| 50+ | $43.410 |
| 100+ | $42.510 |
| 250+ | $41.600 |
Price for:Each
Minimum: 1
Multiple: 1
$48.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX471Copy
Newark Part No.90B4371
Technical Datasheet
Sensing Range Max5mm
Supply Voltage DC Min5V
Supply Voltage DC Max24V
Output Current100mA
Sensor Output TypeNPN
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Product Overview
The EE-SX471 is a non-modulated Slot-type Photomicrosensor with direct switching capacity for built-in application. The transmissive/slotted interrupter optical sensor offers NPN output, incident light indicator and easy operation monitoring with bright light indicator. This series includes model that enable switching between light-ON operations.
- Standard appearance
- A wide range of variations in eight different shapes
- Flexible robot cable is provided
- Response frequency as high as 1kHz
Applications
Sensing & Instrumentation
Warnings
This product is not designed or rated for ensuring safety of persons either directly or indirectly. Do not use it for such purposes.
Technical Specifications
Sensing Range Max
5mm
Supply Voltage DC Max
24V
Sensor Output Type
NPN
Operating Temperature Max
55°C
SVHC
To Be Advised
Supply Voltage DC Min
5V
Output Current
100mA
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Alternatives for EE-SX471
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
