Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPX302-W2ACopy
Newark Part No.93B0952
Your Part Number
48 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $143.750 |
| 5+ | $137.450 |
| 10+ | $134.300 |
| 25+ | $121.060 |
| 50+ | $112.230 |
| 100+ | $106.550 |
| 250+ | $103.400 |
Price for:Each
Minimum: 1
Multiple: 1
$143.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPX302-W2ACopy
Newark Part No.93B0952
Technical Datasheet
Sensing Distance Max3.6mm
Sensing MethodThrough Beam
Product Range-
Connection MethodCable
Supply Voltage Min5V
Supply Voltage Max24V
SVHCTo Be Advised
Product Overview
The EE-SPX302-W2A is a slot-type through-beam Photomicrosensor with built-in amplifier and 1m attached cable reduces external light interference. It features light modulation effectively reduces external light interference. The easy operation monitoring with bright light indicator. It has GaAs infrared LED with a peak wavelength of 940nm light source.
- NPN voltage output
- Dark-ON output configuration
- IP50 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Distance Max
3.6mm
Product Range
-
Supply Voltage Min
5V
SVHC
To Be Advised
Sensing Method
Through Beam
Connection Method
Cable
Supply Voltage Max
24V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
