Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-1009Copy
Newark Part No.66J5781
Your Part Number
862 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.560 |
| 25+ | $2.480 |
| 50+ | $2.400 |
| 100+ | $2.330 |
| 250+ | $2.270 |
| 500+ | $2.220 |
| 1000+ | $2.180 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-1009Copy
Newark Part No.66J5781
Technical Datasheet
Sensor Connector Size-
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeSolder Pin
IP / NEMA Rating-
Connector Coding-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialPhosphor Bronze
Current Rating100mA
Current Rating100mA
Voltage Rating20mV
Voltage Rating20mV
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensor Connector Size
-
No. of Positions
4 Positions
IP / NEMA Rating
-
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Current Rating
100mA
Voltage Rating
20mV
SVHC
No SVHC (25-Jun-2020)
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
Connector Coding
-
Contact Material
Phosphor Bronze
Current Rating
100mA
Voltage Rating
20mV
Technical Docs (1)
Alternatives for EE-1009
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
