Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-1002Copy
Newark Part No.88K1919
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.940 |
| 10+ | $6.550 |
| 25+ | $5.800 |
| 50+ | $5.170 |
| 100+ | $4.970 |
| 250+ | $4.760 |
| 500+ | $4.450 |
| 1000+ | $4.290 |
Price for:Each
Minimum: 1
Multiple: 1
$6.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-1002Copy
Newark Part No.88K1919
Technical Datasheet
Product Range-
Sensor Connector Size-
Sensor Connector Gender-
No. of Contacts72Contacts
No. of Positions72 Positions
Sensor Contact Type-
Sensor Connector MountingStraight PCB Mount
IP / NEMA Rating-
Connector Coding-
Contact MaterialPhosphor Bronze
Current Rating-
Voltage Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Contacts
72Contacts
Sensor Contact Type
-
IP / NEMA Rating
-
Contact Material
Phosphor Bronze
Voltage Rating
-
Sensor Connector Size
-
Sensor Connector Gender
-
No. of Positions
72 Positions
Sensor Connector Mounting
Straight PCB Mount
Connector Coding
-
Current Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
