Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE69-C610B
Newark Part No.38B394
Your Part Number
Technical Datasheet
57 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $120.420 |
| 5+ | $115.270 |
| 10+ | $112.700 |
| 25+ | $101.890 |
| 50+ | $94.690 |
| 100+ | $90.060 |
| 250+ | $87.480 |
Price for:Each
Minimum: 1
Multiple: 1
$120.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE69-C610B
Newark Part No.38B394
Technical Datasheet
Rotational Speed Max-
Bore Diameter Min6mm
Torque0.8N-m
Product Range-
SVHCTo Be Advised
Technical Specifications
Rotational Speed Max
-
Torque
0.8N-m
SVHC
To Be Advised
Bore Diameter Min
6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate