Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5EC-RX4D5M-000Copy
Newark Part No.05W3901
Product RangeE5EC Series
Your Part Number
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $772.800 |
| 5+ | $757.340 |
| 10+ | $741.890 |
| 25+ | $726.430 |
| 50+ | $710.980 |
Price for:Each
Minimum: 1
Multiple: 1
$772.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5EC-RX4D5M-000Copy
Newark Part No.05W3901
Product RangeE5EC Series
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±1°C
Output Voltage Max250VAC
Output Voltage Min-
Product RangeE5EC Series
SVHCTo Be Advised
Product Overview
E5EC-RX4D5M-000 is an E5EC series, 48 × 96mm digital temperature controller. It has a compact body of 48 × 90mm (W × D) that is ideal for small equipment, laboratory instruments, and others.
- A white LCD PV display with a height of approximate 18mm improves visibility
- Easy to use, from model selection to setup and operation
- A complete range of I/O capacities, functions, and performance
- Models with up to 4 auxiliary O/Ps, 6 event I/Ps, a transfer O/P, and remote SP I/P added to lineup
- High-speed sampling at 50ms and short body with depth of only 60mm
- Three-level display PV, SV, and MV displayed at the same time (4-digit displays)
- 24VAC/DC power supply voltage, screw terminals (with cover), universal input
- SPST-NO, 250VAC, 5A (resistive load) relay output, electrical life: 100,000 operations
- Digital setting using front panel keys setting method
- Ambient operating temperature range from -10 to 55°C
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Min
-10°C
Output Voltage Max
250VAC
Product Range
E5EC Series
Operating Temperature Max
55°C
Temperature Accuracy ±
1°C
Output Voltage Min
-
SVHC
To Be Advised
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
