Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5EC-QQ4A5M-000Copy
Newark Part No.05W3892
Product RangeE5EC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $708.710 |
| 5+ | $664.130 |
| 10+ | $619.540 |
| 25+ | $607.150 |
| 50+ | $594.760 |
Price for:Each
Minimum: 1
Multiple: 1
$708.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5EC-QQ4A5M-000Copy
Newark Part No.05W3892
Product RangeE5EC Series
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±1°C
Output Voltage Max14.4VDC
Output Voltage Min9.6VDC
Product RangeE5EC Series
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Min
-10°C
Output Voltage Max
14.4VDC
Product Range
E5EC Series
Operating Temperature Max
55°C
Temperature Accuracy ±
1°C
Output Voltage Min
9.6VDC
SVHC
To Be Advised
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
