Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CNHR2M500AC100240
Newark Part No.41P0602
Product RangeE5CN-H Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $825.160 |
| 5+ | $774.800 |
| 10+ | $751.560 |
| 25+ | $728.310 |
| 50+ | $693.450 |
Price for:Each
Minimum: 1
Multiple: 1
$825.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CNHR2M500AC100240
Newark Part No.41P0602
Product RangeE5CN-H Series
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±-
Output Voltage Max250VAC
Output Voltage Min5V
Product RangeE5CN-H Series
SVHCTo Be Advised
Product Overview
E5CNHR2M500AC100240 is an E5CN-H advanced, high-performance advanced digital temperature controller with terminal cover.
- High resolution, high speed and high input accuracy
- Logic operations and preventive maintenance function, relay output
- High-resolution display with 5 digits/0.01°C display in a compact controller
- High-speed sampling cycle of 60ms, two auxiliary outputs, black case color
- Thermocouple/Pt input is ±0.1% of PV, analog input is ±0.1% FS
- Universal inputs on model to handle various sensors with one controller
- Preventive maintenance for relays in temperature controller using a control output ON/OFF counter
- 100 to 240VAC power supply voltage
- Ambient operating temperature rating range from −10 to 55°C (with no condensation or icing)
- Size (W × H × D) is 1.88inch x 1.88inch x 3.07inch
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Min
-10°C
Output Voltage Max
250VAC
Product Range
E5CN-H Series
Operating Temperature Max
55°C
Temperature Accuracy ±
-
Output Voltage Min
5V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability