
| Quantity | Price |
|---|---|
| 1+ | $546.830 |
| 5+ | $512.530 |
| 10+ | $478.230 |
| 25+ | $453.890 |
| 50+ | $444.810 |
Product Information
Product Overview
The E5CC-CX3D5M-000 is a Digital Temperature Controller operates intuitively via CX-Thermo without power supply. Useful timer and logic operation functions eliminating the need of a PLC. Coupled with the auto tuning algorithms, which greatly reduce set-up and commissioning time, CX-Thermo support software has been specially developed for use with the E5_C series. This enables faster parameter set-up, easier device adjustment and simpler maintenance. Although intrinsic high sampling speed and high precision are built into the E5_C series, 2-PID control is a key factor behind the advantage it offers over standard controllers. USB bus power eliminates the need for a power supply.
- 50ms Sampling period for fast and precise regulation
- High-contrast, white LCD display visible from large distances and from any angle
- Easy to set-up and operation
- Unique performance
- Shift key to reduce the setting work required to enter values
- Compact and space-saving design
- 3 Auxiliary outputs (linear current, non)
Applications
Automation & Process Control
Technical Specifications
B, E, J, K, L, N, R, S, T, U, W, PLII
-10°C
-
E5CC Series
55°C
1°C
-
To Be Advised
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
