Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CB-Q1TC AC100-240
Newark Part No.58T9504
Product RangeE5CB
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $322.960 |
| 5+ | $307.800 |
Price for:Each
Minimum: 1
Multiple: 1
$322.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CB-Q1TC AC100-240
Newark Part No.58T9504
Product RangeE5CB
Technical Datasheet
Thermocouple TypeJ, K, R, S, T
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±-
Output Voltage Max-
Output Voltage Min-
Product RangeE5CB
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
J, K, R, S, T
Operating Temperature Min
-10°C
Output Voltage Max
-
Product Range
E5CB
Operating Temperature Max
55°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
