Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5AN-HAA2HHBFM-500 AC100-240
Newark Part No.08R8845
Product RangeE5AN-H Series
Your Part Number
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,255.460 |
| 5+ | $1,180.600 |
| 10+ | $1,146.040 |
| 25+ | $1,111.490 |
| 50+ | $1,059.660 |
Price for:Each
Minimum: 1
Multiple: 1
$1,255.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5AN-HAA2HHBFM-500 AC100-240
Newark Part No.08R8845
Product RangeE5AN-H Series
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Max2300°C
Operating Temperature Min-200°C
Temperature Accuracy ±-
Output Voltage Max-
Output Voltage Min-
Product RangeE5AN-H Series
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Min
-200°C
Output Voltage Max
-
Product Range
E5AN-H Series
Operating Temperature Max
2300°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate