Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E53-C3Copy |
| Newark Part No. | 52F4100 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $273.190 |
| 5+ | $271.510 |
| 10+ | $269.820 |
| 25+ | $266.430 |
| 50+ | $232.740 |
Price for:Each
Minimum: 1
Multiple: 1
$273.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E53-C3Copy |
| Newark Part No. | 52F4100 |
| Technical Datasheet | |
| Current Rating | 20mA |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The E53-C3 is a 4 to 20mA linear Control Output Unit for use with the Omron E5EK series digital controllers. It features 600Ω maximum resistance and approximately 2600 resolution.
Applications
Industrial
Technical Specifications
| Current Rating | 20mA |
|---|---|
| SVHC | To Be Advised |
| Product Range | - |
|---|
Technical Docs (1)
Alternatives for E53-C3
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
