Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE52CA6AYD1S21M
Newark Part No.50AC9846
Product RangeE52 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $329.750 |
| 5+ | $307.190 |
| 10+ | $296.770 |
| 25+ | $286.360 |
| 50+ | $270.740 |
Price for:Each
Minimum: 1
Multiple: 1
$329.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE52CA6AYD1S21M
Newark Part No.50AC9846
Product RangeE52 Series
Technical Datasheet
Length60mm
External Diameter1mm
Probe Body MaterialStainless Steel
Product RangeE52 Series
SVHCTo Be Advised
Technical Specifications
Length
60mm
Probe Body Material
Stainless Steel
SVHC
To Be Advised
External Diameter
1mm
Product Range
E52 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability