Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3ZM-V81 2M
Newark Part No.08R8771
Product RangeE3ZM-V Series
Your Part Number
Technical Datasheet
20 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $616.400 |
| 5+ | $579.640 |
| 10+ | $562.670 |
| 25+ | $545.710 |
| 50+ | $520.260 |
Price for:Each
Minimum: 1
Multiple: 1
$616.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3ZM-V81 2M
Newark Part No.08R8771
Product RangeE3ZM-V Series
Technical Datasheet
Sensor TypeColor Mark Photoelectric Sensor
Sensing Distance Max12mm
Sensing MethodDiffuse Reflective
Output TypeDigital - PNP LO / DO
Product RangeE3ZM-V Series
Connection MethodCable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source700nm White LED
Qualification-
IP RatingIP67, IP69K
Operating Temperature Min-40°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Color Mark Photoelectric Sensor
Sensing Method
Diffuse Reflective
Product Range
E3ZM-V Series
Supply Voltage Min
10VDC
Light Source
700nm White LED
IP Rating
IP67, IP69K
Operating Temperature Max
60°C
Sensing Distance Max
12mm
Output Type
Digital - PNP LO / DO
Connection Method
Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate